60R185X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60R185X
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R160XMR

DigiKey Part Number
F1994CT-ND - Cut Tape (CT)
F1994TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R160XMR
Description
PTC RESET FUSE 60V 1.6A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
11.4 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.600" Dia x 0.122" T (15.24mm x 3.10mm)
Height - Seated (Max)
0.850" (21.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.51000kr.10.51
5kr.8.70800kr.43.54
10kr.8.03700kr.80.37
50kr.6.66540kr.333.27
100kr.6.14940kr.614.94
250kr.5.52636kr.1,381.59
500kr.5.09538kr.2,547.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.4.22649kr.4,226.49
2.000kr.3.89329kr.7,786.58
3.000kr.3.80711kr.11,421.33
Manufacturers Standard Package
Unit Price without VAT:kr.10.51000
Unit Price with VAT:kr.13.13750