



600R160UR | |
|---|---|
DigiKey Part Number | F5556CT-ND - Cut Tape (CT) F5556TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 600R160UR |
Description | PTC RESET FUSE 60V 160MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 18 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (600V Int) | Size / Dimension 0.630" L x 0.236" W (16.00mm x 6.00mm) |
Current - Hold (Ih) (Max) 160 mA | Height - Seated (Max) 0.496" (12.60mm) |
Current - Trip (It) 320 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 5 | kr.7.79800 | kr.38.99 |
| 10 | kr.7.19600 | kr.71.96 |
| 50 | kr.5.96980 | kr.298.49 |
| 100 | kr.5.50760 | kr.550.76 |
| 250 | kr.4.94952 | kr.1,237.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.91190 | kr.1,955.95 |
| 1.000 | kr.3.60568 | kr.3,605.68 |
| 1.500 | kr.3.43700 | kr.5,155.50 |
| 2.500 | kr.3.23474 | kr.8,086.85 |
| 3.500 | kr.3.20170 | kr.11,205.95 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |











