137V Clamp 37.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP85CA

DigiKey Part Number
5KP85CALFTR-ND - Tape & Reel (TR)
5KP85CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP85CA
Description
TVS DIODE 85VWM 137VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 37.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP85CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
37.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.16.51600kr.165.16
100kr.11.55270kr.1,155.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.68725kr.6,149.80
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750