
5KP8.0A | |
|---|---|
DigiKey Part Number | 5KP8.0ATR-ND - Tape & Reel (TR) 5KP8.0ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP8.0A |
Description | TVS DIODE 8VWM 13.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 375A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP8.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 375A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| 10 | kr.10.24000 | kr.102.40 |
| 100 | kr.8.90620 | kr.890.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.08736 | kr.5,669.89 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |

