
5KP75A | |
|---|---|
DigiKey Part Number | 5KP75ALFTR-ND - Tape & Reel (TR) 5KP75ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP75A |
Description | TVS DIODE 75VWM 121VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 42.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.14.10700 | kr.141.07 |
| 100 | kr.9.78070 | kr.978.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.26471 | kr.5,011.77 |
| 1.600 | kr.6.26075 | kr.10,017.20 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |



