
5KP64CA | |
|---|---|
DigiKey Part Number | 5KP64CALFTR-ND - Tape & Reel (TR) 5KP64CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP64CA |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP64CA Models |
Category | Current - Peak Pulse (10/1000µs) 49.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.16.51600 | kr.165.16 |
| 100 | kr.11.55270 | kr.1,155.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.68725 | kr.6,149.80 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |


