
5KP64A | |
|---|---|
DigiKey Part Number | 5KP64ALFTR-ND - Tape & Reel (TR) 5KP64ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP64A |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP64A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.10.56000 | kr.105.60 |
| 100 | kr.9.98400 | kr.998.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.08736 | kr.5,669.89 |
| 1.600 | kr.6.32000 | kr.10,112.00 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |


