Similar

5KP48A-B | |
|---|---|
DigiKey Part Number | 5KP48A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP48A-B |
Description | TVS DIODE 48VWM 77.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP48A-B Models |
Category | Current - Peak Pulse (10/1000µs) 65.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP48A | Littelfuse Inc. | 1.469 | 5KP48ALFCT-ND | kr.21.68000 | Similar |
| 5KP48AE3/TR13 | Microchip Technology | 0 | 5KP48AE3/TR13-ND | kr.12.10686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.05670 | kr.905.67 |
| Unit Price without VAT: | kr.9.05670 |
|---|---|
| Unit Price with VAT: | kr.11.32088 |



