
5KP45CA-B | |
|---|---|
DigiKey Part Number | 5KP45CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP45CA-B |
Description | TVS DIODE 45VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 70.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP45CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 70.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP45CA | Littelfuse Inc. | 0 | 5KP45CALFCT-ND | kr.26.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.13050 | kr.1,113.05 |
| Unit Price without VAT: | kr.11.13050 |
|---|---|
| Unit Price with VAT: | kr.13.91313 |


