
5KP45A-B | |
---|---|
DigiKey Part Number | 5KP45A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP45A-B |
Description | TVS DIODE 45VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 70.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP45A-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 70.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.8.22780 | kr.822.78 |
Unit Price without VAT: | kr.8.22780 |
---|---|
Unit Price with VAT: | kr.10.28475 |