5KP36A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.83780
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.508
Unit Price: kr.21.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.390
Unit Price: kr.17.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10686
Datasheet
58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP36A-B

DigiKey Part Number
5KP36A-B-ND
Manufacturer
Manufacturer Product Number
5KP36A-B
Description
TVS DIODE 36VWM 58.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP36A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
87.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.9.05670kr.905.67
Manufacturers Standard Package
Unit Price without VAT:kr.9.05670
Unit Price with VAT:kr.11.32088