
5KP220CA | |
|---|---|
DigiKey Part Number | 5KP220CALFTR-ND - Tape & Reel (TR) 5KP220CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP220CA |
Description | TVS DIODE 220VWM 371.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 371.1V Clamp 13.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP220CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 244V | |
Voltage - Clamping (Max) @ Ipp | 371.1V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.20.50400 | kr.205.04 |
| 100 | kr.14.67580 | kr.1,467.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.84801 | kr.10,278.41 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |

