
5KP14CA | |
|---|---|
DigiKey Part Number | 5KP14CATR-ND - Tape & Reel (TR) 5KP14CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP14CA |
Description | TVS DIODE 14VWM 23.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP14CA Models |
Category | Current - Peak Pulse (10/1000µs) 219.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.14.18900 | kr.141.89 |
| 100 | kr.9.94180 | kr.994.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.47069 | kr.7,576.55 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |

