
5KP110CA | |
|---|---|
DigiKey Part Number | 5KP110CALFTR-ND - Tape & Reel (TR) 5KP110CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP110CA |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.90000 | kr.36.90 |
| 10 | kr.24.59900 | kr.245.99 |
| 100 | kr.17.61130 | kr.1,761.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.84801 | kr.10,278.41 |
| Unit Price without VAT: | kr.36.90000 |
|---|---|
| Unit Price with VAT: | kr.46.12500 |

