5KP110CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 723
Unit Price: kr.38.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.13766
Datasheet
177V Clamp 28.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP110CA-B

DigiKey Part Number
5KP110CA-B-ND
Manufacturer
Manufacturer Product Number
5KP110CA-B
Description
TVS DIODE 110VWM 177VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
177V Clamp 28.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP110CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.8A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122V
Base Product Number
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP110CALittelfuse Inc.7235KP110CALFCT-NDkr.38.72000Similar
5KP110CAE3/TR13Microchip Technology05KP110CAE3/TR13-NDkr.20.13766Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.17.16730kr.1,716.73
Manufacturers Standard Package
Unit Price without VAT:kr.17.16730
Unit Price with VAT:kr.21.45913