59150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59150-1-T-02-F

DigiKey Part Number
F8084-ND
Manufacturer
Manufacturer Product Number
59150-1-T-02-F
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
17 ~ 23AT
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.02000kr.22.02
10kr.18.44500kr.184.45
25kr.17.09040kr.427.26
100kr.15.23070kr.1,523.07
300kr.13.95327kr.4,185.98
500kr.13.42310kr.6,711.55
1.000kr.12.76877kr.12,768.77
2.500kr.12.01510kr.30,037.75
5.000kr.11.73681kr.58,684.05
Manufacturers Standard Package
Unit Price without VAT:kr.22.02000
Unit Price with VAT:kr.27.52500