Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59140-4-S-02-F

DigiKey Part Number
F8070-ND
Manufacturer
Manufacturer Product Number
59140-4-S-02-F
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NC
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads
Packaging
Box
Must Operate
11.60mm
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Reed Switch
Package / Case
Flange Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.36.39000kr.36.39
10kr.30.28000kr.302.80
25kr.28.04560kr.701.14
100kr.25.02460kr.2,502.46
300kr.22.98357kr.6,895.07
500kr.22.14436kr.11,072.18
1.000kr.21.11467kr.21,114.67
2.500kr.20.07006kr.50,175.15
Manufacturers Standard Package
Unit Price without VAT:kr.36.39000
Unit Price with VAT:kr.45.48750