Magnetic Reed Switch Magnet SPST-NO Connector Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59105-1-S-00-0

DigiKey Part Number
F8049-ND
Manufacturer
Manufacturer Product Number
59105-1-S-00-0
Description
SENSOR REED SW SPST-NO CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Connector Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Connector
Packaging
Box
Must Operate
10.00mm
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Reed Switch
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.123
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.51.66000kr.51.66
10kr.42.87600kr.428.76
25kr.39.71640kr.992.91
100kr.35.48640kr.3,548.64
300kr.32.65597kr.9,796.79
500kr.31.49900kr.15,749.50
1.000kr.30.08476kr.30,084.76
Manufacturers Standard Package
Unit Price without VAT:kr.51.66000
Unit Price with VAT:kr.64.57500