
59070-3-T-05-F | |
|---|---|
DigiKey Part Number | 59070-3-T-05-F-ND |
Manufacturer | |
Manufacturer Product Number | 59070-3-T-05-F |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.57000 | kr.56.57 |
| 10 | kr.46.91700 | kr.469.17 |
| 25 | kr.43.46520 | kr.1,086.63 |
| 100 | kr.38.84900 | kr.3,884.90 |
| 300 | kr.35.76890 | kr.10,730.67 |
| 500 | kr.34.51150 | kr.17,255.75 |
| 1.000 | kr.32.97595 | kr.32,975.95 |
| Unit Price without VAT: | kr.56.57000 |
|---|---|
| Unit Price with VAT: | kr.70.71250 |


