
59070-1-T-02-F | |
|---|---|
DigiKey Part Number | F8035-ND |
Manufacturer | |
Manufacturer Product Number | 59070-1-T-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.24.71600 | kr.247.16 |
| 25 | kr.22.89760 | kr.572.44 |
| 100 | kr.20.41810 | kr.2,041.81 |
| 300 | kr.18.73080 | kr.5,619.24 |
| 500 | kr.18.03420 | kr.9,017.10 |
| 1.000 | kr.17.17758 | kr.17,177.58 |
| 2.500 | kr.16.19479 | kr.40,486.98 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |


