Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59070-1-T-02-A

DigiKey Part Number
F8034-ND
Manufacturer
Manufacturer Product Number
59070-1-T-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
7.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29.61000kr.29.61
10kr.24.71600kr.247.16
25kr.22.89760kr.572.44
100kr.20.41810kr.2,041.81
300kr.18.73080kr.5,619.24
500kr.18.03420kr.9,017.10
1.000kr.17.17758kr.17,177.58
2.500kr.16.19479kr.40,486.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.61000
Unit Price with VAT:kr.37.01250