59022-3-U-02-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 20
Unit Price: kr.28.91000
Datasheet
Magnetic Reed Switch Magnet SPDT Wire Leads with Connector Barrel (Plastic Housed), Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59022-3-U-02-E

DigiKey Part Number
F7103-ND
Manufacturer
Manufacturer Product Number
59022-3-U-02-E
Description
SENSOR REED SWITCH SPDT W LEADS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads with Connector Barrel (Plastic Housed), Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads with Connector
Packaging
Box
Must Operate
6.50mm
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Reed Switch
Package / Case
Barrel (Plastic Housed), Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
59022-3-U-02-ALittelfuse Inc.20F7102-NDkr.28.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes