Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Barrel (Plastic Housed), Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59022-1-T-02-E

DigiKey Part Number
F7095-ND
Manufacturer
Manufacturer Product Number
59022-1-T-02-E
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Barrel (Plastic Housed), Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads with Connector
Packaging
Box
Must Operate
7.00mm
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Reed Switch
Package / Case
Barrel (Plastic Housed), Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.27.64000kr.27.64
10kr.23.08400kr.230.84
25kr.21.38360kr.534.59
100kr.19.06440kr.1,906.44
300kr.17.48423kr.5,245.27
500kr.16.83156kr.8,415.78
1.000kr.16.02815kr.16,028.15
2.500kr.15.10586kr.37,764.65
Manufacturers Standard Package
Unit Price without VAT:kr.27.64000
Unit Price with VAT:kr.34.55000