
24401-04-BX | |
---|---|
DigiKey Part Number | 18-24401-04-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24401-04-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | 16VDC - Max | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.454.34000 | kr.454.34 |
10 | kr.404.57000 | kr.4,045.70 |
25 | kr.386.29360 | kr.9,657.34 |
50 | kr.373.01120 | kr.18,650.56 |
100 | kr.360.17660 | kr.36,017.66 |
Unit Price without VAT: | kr.454.34000 |
---|---|
Unit Price with VAT: | kr.567.92500 |