
55100-3H-05-A | |
|---|---|
DigiKey Part Number | 55100-3H-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3H-05-A |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Voltage Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet, South Pole |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Frequency 10 kHz |
Packaging Box | Voltage - Supply 2.7V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Hall Effect Switch | Package / Case Module |
Output Type Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.64000 | kr.45.64 |
| 5 | kr.41.17800 | kr.205.89 |
| 10 | kr.39.52400 | kr.395.24 |
| 25 | kr.37.55480 | kr.938.87 |
| 50 | kr.36.20760 | kr.1,810.38 |
| 100 | kr.34.97300 | kr.3,497.30 |
| 500 | kr.32.48716 | kr.16,243.58 |
| 1.000 | kr.31.56066 | kr.31,560.66 |
| Unit Price without VAT: | kr.45.64000 |
|---|---|
| Unit Price with VAT: | kr.57.05000 |


