
5.0SMDJ60CA-FB | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ60CA-FBTR-ND - Tape & Reel (TR) 18-5.0SMDJ60CA-FBCT-ND - Cut Tape (CT) 18-5.0SMDJ60CA-FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ60CA-FB |
Description | LOW CLAMPING TVS 60V 5%BI DO-214 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.2V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.12.00800 | kr.120.08 |
| 100 | kr.8.25020 | kr.825.02 |
| 500 | kr.6.64344 | kr.3,321.72 |
| 1.000 | kr.6.20331 | kr.6,203.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.06803 | kr.15,204.09 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |











