
5.0SMDJ60AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ60ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ60ASCT-ND - Cut Tape (CT) 18-5.0SMDJ60ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ60AS |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.72400 | kr.87.24 |
| 100 | kr.5.94820 | kr.594.82 |
| 500 | kr.4.76108 | kr.2,380.54 |
| 1.000 | kr.4.37948 | kr.4,379.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.20985 | kr.15,629.55 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

