
5.0SMDJ58CA-FB | |
---|---|
DigiKey Part Number | 18-5.0SMDJ58CA-FBTR-ND - Tape & Reel (TR) 18-5.0SMDJ58CA-FBCT-ND - Cut Tape (CT) 18-5.0SMDJ58CA-FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ58CA-FB |
Description | LOW CLAMPING TVS 58V 5%BI DO-214 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 53.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 53.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.77000 | kr.16.77 |
10 | kr.10.81600 | kr.108.16 |
100 | kr.7.41500 | kr.741.50 |
500 | kr.5.96326 | kr.2,981.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.87200 | kr.14,616.00 |
Unit Price without VAT: | kr.16.77000 |
---|---|
Unit Price with VAT: | kr.20.96250 |