5.0SMDJ43ASHRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.793
Unit Price: kr.10.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.719
Unit Price: kr.16.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 89
Unit Price: kr.22.34000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4.52800
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.485
Unit Price: kr.9.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.93854
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.39002
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.98886
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ43ASHRAT7

DigiKey Part Number
18-5.0SMDJ43ASHRAT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ43ASHRAT7
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
72.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.120.00000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.120.00000
Unit Price with VAT:kr.150.00000