
5.0SMDJ54A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ54A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ54A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ54A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ54A-T7 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ54A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 57.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.8.76800 | kr.87.68 |
| 100 | kr.6.81600 | kr.681.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.40020 | kr.2,700.10 |
| 1.000 | kr.4.91098 | kr.4,910.98 |
| 1.500 | kr.4.38481 | kr.6,577.22 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |


