
5.0SMDJ170CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ170CATR-ND - Tape & Reel (TR) 5.0SMDJ170CACT-ND - Cut Tape (CT) 5.0SMDJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ170CA Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ170CA | Bourns Inc. | 16.652 | SMLJ170CABCT-ND | kr.1.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.11.57100 | kr.115.71 |
| 100 | kr.7.93320 | kr.793.32 |
| 500 | kr.6.37778 | kr.3,188.89 |
| 1.000 | kr.5.90742 | kr.5,907.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.82633 | kr.14,478.99 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |



