
5.0SMDJ16CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ16CATR-ND - Tape & Reel (TR) 5.0SMDJ16CACT-ND - Cut Tape (CT) 5.0SMDJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ16CA Models |
Category | Current - Peak Pulse (10/1000µs) 193A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ16CA-R | Bourns Inc. | 3.000 | 118-5.0SMDJ16CA-RTR-ND | kr.4.79856 | Similar |
| SMCJ16CA | Bourns Inc. | 7.938 | SMCJ16CABCT-ND | kr.6.91000 | Similar |
| SMCJ16CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.864 | SMCJ16CA-E3/57TGICT-ND | kr.6.91000 | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 8.788 | 31-SMCJ17CA-13-FCT-ND | kr.13.12000 | Similar |
| SMLJ16CA | Bourns Inc. | 6.735 | SMLJ16CABCT-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.02400 | kr.100.24 |
| 100 | kr.6.82060 | kr.682.06 |
| 500 | kr.5.44910 | kr.2,724.55 |
| 1.000 | kr.5.00816 | kr.5,008.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.99420 | kr.11,982.60 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

