23.2V Clamp 215.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ14AS

DigiKey Part Number
18-5.0SMDJ14ASTR-ND - Tape & Reel (TR)
18-5.0SMDJ14ASCT-ND - Cut Tape (CT)
18-5.0SMDJ14ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ14AS
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
23.2V Clamp 215.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
215.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ14A-RBourns Inc.3.000118-5.0SMDJ14A-RCT-NDkr.7.79000Similar
In-Stock: 476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.13000kr.15.13
10kr.9.67900kr.96.79
100kr.6.56830kr.656.83
500kr.5.23722kr.2,618.61
1.000kr.4.80917kr.4,809.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.79874kr.11,396.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.13000
Unit Price with VAT:kr.18.91250