
5.0SMDJ11AS | |
---|---|
DigiKey Part Number | 18-5.0SMDJ11ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ11ASCT-ND - Cut Tape (CT) 18-5.0SMDJ11ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ11AS |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 274.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 274.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.50000 | kr.13.50 |
10 | kr.8.62100 | kr.86.21 |
100 | kr.5.84190 | kr.584.19 |
500 | kr.4.65012 | kr.2,325.06 |
1.000 | kr.4.42112 | kr.4,421.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.61199 | kr.10,835.97 |
Unit Price without VAT: | kr.13.50000 |
---|---|
Unit Price with VAT: | kr.16.87500 |