
46212000000 | |
|---|---|
DigiKey Part Number | F6008TR-ND - Tape & Reel (TR) F6008CT-ND - Cut Tape (CT) F6008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46212000000 |
Description | FUSE BRD MT 2A 350VAC 350VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.44 | |
Approval Agency | UL, UMF, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0335 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 5 | kr.16.09000 | kr.80.45 |
| 10 | kr.14.84800 | kr.148.48 |
| 50 | kr.12.32000 | kr.616.00 |
| 100 | kr.11.36450 | kr.1,136.45 |
| 250 | kr.10.20980 | kr.2,552.45 |
| 500 | kr.9.41068 | kr.4,705.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.48561 | kr.11,228.42 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |



