




460-15 | |
|---|---|
DigiKey Part Number | 5666-460-15-ND |
Manufacturer | |
Manufacturer Product Number | 460-15 |
Description | 3-PHASE VM/ 190-480V/ ADJ VUB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC |
Datasheet | Datasheet |
Category | Delay Time 1 Sec ~ 30 Sec |
Manufacturer Littelfuse Inc. | Voltage - Supply 190 ~ 480VAC |
Series | Output Type Relay |
Packaging Bulk | Circuit SPST-NO (1 Form A) x 2 |
Part Status Active | Contact Rating @ Voltage 10A @ 240VAC |
Type Voltage Asymmetry, Voltage Sensing AC, Phase Loss | Mounting Type Chassis Mount |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 70°C |
Trip Range 190 ~ 480V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,576.15000 | kr.1,576.15 |
| 10 | kr.1,313.33800 | kr.13,133.38 |
| 25 | kr.1,231.26880 | kr.30,781.72 |
| 50 | kr.1,177.38120 | kr.58,869.06 |
| Unit Price without VAT: | kr.1,576.15000 |
|---|---|
| Unit Price with VAT: | kr.1,970.18750 |


