
40013150000 | |
---|---|
DigiKey Part Number | F7822CT-ND - Cut Tape (CT) F7822TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40013150000 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40013150000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 101.61 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0167 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.98000 | kr.9.98 |
5 | kr.8.29400 | kr.41.47 |
10 | kr.7.66100 | kr.76.61 |
50 | kr.6.35400 | kr.317.70 |
100 | kr.5.86180 | kr.586.18 |
250 | kr.5.26744 | kr.1,316.86 |
500 | kr.4.85658 | kr.2,428.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | kr.4.30116 | kr.6,021.62 |
2.800 | kr.4.05840 | kr.11,363.52 |
Unit Price without VAT: | kr.9.98000 |
---|---|
Unit Price with VAT: | kr.12.47500 |