
39616300440 | |
|---|---|
DigiKey Part Number | WK4466BK-ND |
Manufacturer | |
Manufacturer Product Number | 39616300440 |
Description | FUSE BOARD MNT 6.3A 125VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39616300440 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 144.87 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0087 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 5 | kr.9.89000 | kr.49.45 |
| 10 | kr.9.13000 | kr.91.30 |
| 50 | kr.7.57240 | kr.378.62 |
| 100 | kr.6.98600 | kr.698.60 |
| 250 | kr.6.27760 | kr.1,569.40 |
| 500 | kr.5.78740 | kr.2,893.70 |
| 1.400 | kr.5.12462 | kr.7,174.47 |
| 5.600 | kr.4.92697 | kr.27,591.03 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |










