
39602500000 | |
|---|---|
DigiKey Part Number | WK4435CT-ND - Cut Tape (CT) WK4435TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39602500000 |
Description | FUSE BRD MNT 250MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39602500000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.26 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.75 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.72000 | kr.13.72 |
| 5 | kr.11.38400 | kr.56.92 |
| 10 | kr.10.50000 | kr.105.00 |
| 50 | kr.8.71120 | kr.435.56 |
| 100 | kr.8.03690 | kr.803.69 |
| 250 | kr.7.22152 | kr.1,805.38 |
| 500 | kr.6.65782 | kr.3,328.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.5.05319 | kr.7,074.47 |
| 2.800 | kr.4.84596 | kr.13,568.69 |
| Unit Price without VAT: | kr.13.72000 |
|---|---|
| Unit Price with VAT: | kr.17.15000 |



