
39511600440 | |
|---|---|
DigiKey Part Number | WK4353BK-ND |
Manufacturer | |
Manufacturer Product Number | 39511600440 |
Description | FUSE BOARD MNT 1.6A 125VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.39 |
Part Status Active | Approval Agency cUL, PSE/JET, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.04922 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.53000 | kr.13.53 |
| 5 | kr.11.19200 | kr.55.96 |
| 10 | kr.10.32700 | kr.103.27 |
| 50 | kr.8.56760 | kr.428.38 |
| 100 | kr.7.90350 | kr.790.35 |
| 250 | kr.7.10176 | kr.1,775.44 |
| 500 | kr.6.54678 | kr.3,273.39 |
| 1.400 | kr.5.79629 | kr.8,114.81 |
| 5.600 | kr.5.63679 | kr.31,566.02 |
| Unit Price without VAT: | kr.13.53000 |
|---|---|
| Unit Price with VAT: | kr.16.91250 |




