TE5 392 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39214000000

DigiKey Part Number
F5505CT-ND - Cut Tape (CT)
F5505TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39214000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39214000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
100.0
Approval Agency
CQC, cULus, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
5kr.2.76400kr.13.82
10kr.2.54700kr.25.47
50kr.2.11460kr.105.73
100kr.1.95070kr.195.07
250kr.1.75384kr.438.46
500kr.1.61780kr.808.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1.400kr.1.29074kr.1,807.04
2.800kr.1.18955kr.3,330.74
4.200kr.1.13379kr.4,761.92
7.000kr.1.07840kr.7,548.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250