
38511000000 | |
|---|---|
DigiKey Part Number | WK4563CT-ND - Cut Tape (CT) WK4563TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38511000000 |
Description | FUSE BRD MNT 1A 125VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 5 | kr.5.65800 | kr.28.29 |
| 10 | kr.5.22200 | kr.52.22 |
| 50 | kr.4.33400 | kr.216.70 |
| 100 | kr.3.99870 | kr.399.87 |
| 250 | kr.3.59400 | kr.898.50 |
| 500 | kr.3.31444 | kr.1,657.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.46386 | kr.3,449.40 |
| 2.800 | kr.2.26978 | kr.6,355.38 |
| 4.200 | kr.2.19720 | kr.9,228.24 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |



