TR5 382, 383 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38213150410

DigiKey Part Number
WK6210BK-ND
Manufacturer
Manufacturer Product Number
38213150410
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
45.35
Approval Agency
CCC, cURus, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0176 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
5kr.5.99000kr.29.95
10kr.5.53000kr.55.30
50kr.4.58880kr.229.44
100kr.4.23360kr.423.36
250kr.3.80468kr.951.17
500kr.3.50848kr.1,754.24
1.000kr.3.23398kr.3,233.98
5.000kr.2.83761kr.14,188.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750