2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38212000000

DigiKey Part Number
F5493CT-ND - Cut Tape (CT)
F5493TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
38212000000
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
38212000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
17.8
Part Status
Active
Approval Agency
CCC, cURus, KC, PSE/JET, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.028 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
5kr.8.42000kr.42.10
10kr.7.77300kr.77.73
50kr.6.44900kr.322.45
100kr.5.94950kr.594.95
250kr.5.34692kr.1,336.73
500kr.4.92998kr.2,464.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.89473kr.3,894.73
2.000kr.3.58781kr.7,175.62
3.000kr.3.48542kr.10,456.26
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500