
37421000000 | |
|---|---|
DigiKey Part Number | WK4071CT-ND - Cut Tape (CT) WK4071TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37421000000 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37421000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 280.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.99000 | kr.9.99 |
| 5 | kr.8.28000 | kr.41.40 |
| 10 | kr.7.64100 | kr.76.41 |
| 50 | kr.6.33760 | kr.316.88 |
| 100 | kr.5.84790 | kr.584.79 |
| 250 | kr.5.25520 | kr.1,313.80 |
| 500 | kr.4.84554 | kr.2,422.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.01927 | kr.4,019.27 |
| 2.000 | kr.3.70248 | kr.7,404.96 |
| 3.000 | kr.3.60952 | kr.10,828.56 |
| Unit Price without VAT: | kr.9.99000 |
|---|---|
| Unit Price with VAT: | kr.12.48750 |



