
37412500430 | |
|---|---|
DigiKey Part Number | F4516-ND |
Manufacturer | |
Manufacturer Product Number | 37412500430 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37412500430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.48200 | kr.37.41 |
| 10 | kr.6.89800 | kr.68.98 |
| 50 | kr.5.72240 | kr.286.12 |
| 200 | kr.4.87005 | kr.974.01 |
| 400 | kr.4.49078 | kr.1,796.31 |
| 600 | kr.4.28203 | kr.2,569.22 |
| 1.000 | kr.4.03199 | kr.4,031.99 |
| 5.000 | kr.3.62093 | kr.18,104.65 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |




