
37408000410 | |
|---|---|
DigiKey Part Number | WK4046BK-ND |
Manufacturer | |
Manufacturer Product Number | 37408000410 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37408000410 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.98 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.125 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 5 | kr.7.82400 | kr.39.12 |
| 10 | kr.7.21500 | kr.72.15 |
| 50 | kr.5.98880 | kr.299.44 |
| 100 | kr.5.52470 | kr.552.47 |
| 250 | kr.4.96500 | kr.1,241.25 |
| 500 | kr.4.57786 | kr.2,288.93 |
| 1.000 | kr.4.21908 | kr.4,219.08 |
| 5.000 | kr.3.80638 | kr.19,031.90 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |






