
37408000000 | |
|---|---|
DigiKey Part Number | 37408000000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37408000000 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37408000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.98 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.70947 | kr.3,709.47 |
| Unit Price without VAT: | kr.3.70947 |
|---|---|
| Unit Price with VAT: | kr.4.63684 |


