
37404000000 | |
|---|---|
DigiKey Part Number | 18-37404000000CT-ND - Cut Tape (CT) 18-37404000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37404000000 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37404000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.32 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.351 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 5 | kr.8.02400 | kr.40.12 |
| 10 | kr.7.40100 | kr.74.01 |
| 50 | kr.6.14060 | kr.307.03 |
| 100 | kr.5.66610 | kr.566.61 |
| 250 | kr.5.09204 | kr.1,273.01 |
| 500 | kr.4.69532 | kr.2,347.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.70947 | kr.3,709.47 |
| 2.000 | kr.3.41726 | kr.6,834.52 |
| 3.000 | kr.3.29859 | kr.9,895.77 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

