
37403150430 | |
---|---|
DigiKey Part Number | F4508-ND |
Manufacturer | |
Manufacturer Product Number | 37403150430 |
Description | FUSE BRD MNT 315MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37403150430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.26 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.545 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
5 | kr.7.23200 | kr.36.16 |
10 | kr.6.67500 | kr.66.75 |
50 | kr.5.53980 | kr.276.99 |
200 | kr.4.71520 | kr.943.04 |
400 | kr.4.34800 | kr.1,739.20 |
600 | kr.4.14603 | kr.2,487.62 |
1.000 | kr.3.90394 | kr.3,903.94 |
5.000 | kr.3.49120 | kr.17,456.00 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |